
TE1164-E3 | |
---|---|
DigiKey Part Number | TE1164-E3-ND |
Manufacturer | |
Manufacturer Product Number | TE1164-E3 |
Description | CAP ALUM 200UF 16V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 200 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.354" Dia x 1.260" L (9.00mm x 32.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.02000 | $7.02 |
10 | $4.92100 | $49.21 |
50 | $4.05100 | $202.55 |
450 | $3.33193 | $1,499.37 |
900 | $3.17991 | $2,861.92 |
1,350 | $3.10326 | $4,189.40 |
2,700 | $3.03240 | $8,187.48 |