39003-CSR138 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/09-0327

DigiKey Part Number
M39003/09-0327-ND
Manufacturer
Manufacturer Product Number
M39003/09-0327
Description
CAP TANT 68UF 20% 15V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 15 V Axial 95mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
15 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
95mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/9
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20$31.60050$632.01