CWR06HC106KB/PR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HH106JBFA

DigiKey Part Number
CWR26HH106JBFA-ND
Manufacturer
Manufacturer Product Number
CWR26HH106JBFA
Description
CAP TANT 10UF 5% 15V 2214
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 667mOhm
Datasheet
 Datasheet
EDA/CAD Models
CWR26HH106JBFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
667mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/13
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
75$30.66520$2,299.89