
594D107X0016C2T | |
|---|---|
DigiKey Part Number | 718-1931-2-ND - Tape & Reel (TR) 718-1931-1-ND - Cut Tape (CT) 718-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D107X0016C2T |
Description | CAP TANT 100UF 20% 16V 2812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V 2812 (7132 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D107X0016C2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2812 (7132 Metric) | |
Size / Dimension | 0.280" L x 0.126" W (7.10mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.37400 | $23.74 |
| 50 | $1.97420 | $98.71 |
| 100 | $1.85050 | $185.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.67402 | $837.01 |
| 1,000 | $1.60790 | $1,607.90 |
| 1,500 | $1.57477 | $2,362.16 |
| 2,500 | $1.53806 | $3,845.15 |
| 3,500 | $1.51659 | $5,308.07 |
| 5,000 | $1.49592 | $7,479.60 |
| 6,000 | $1.48613 | $8,916.78 |

