
M64Y504KB40 | |
---|---|
DigiKey Part Number | 693-M64Y504KB40-ND |
Manufacturer | |
Manufacturer Product Number | M64Y504KB40 |
Description | TRIMMER 500K OHM 0.125W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.125W, 1/8W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
10 | $2.63400 | $26.34 |
200 | $2.09650 | $419.30 |
600 | $1.92617 | $1,155.70 |
1,000 | $1.85152 | $1,851.52 |
5,000 | $1.63408 | $8,170.40 |