N-Channel 20 V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIE822DF-T1-GE3

DigiKey Part Number
SIE822DF-T1-GE3TR-ND - Tape & Reel (TR)
SIE822DF-T1-GE3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIE822DF-T1-GE3
Description
MOSFET N-CH 20V 50A 10POLARPAK
Customer Reference
Detailed Description
N-Channel 20 V 50A (Tc) 5.2W (Ta), 104W (Tc) Surface Mount 10-PolarPAK® (S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 18.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
5.2W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
10-PolarPAK® (S)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.63000$3.63
10$2.37400$23.74
100$1.65880$165.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.27613$3,828.39
6,000$1.22816$7,368.96
Manufacturers Standard Package