DG447DV-T1-E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3473CDV-T1-BE3

DigiKey Part Number
742-SI3473CDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3473CDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3473CDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3473CDV-T1-BE3
Description
P-CHANNEL 12-V (D-S) MOSFET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 8A (Ta), 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 8.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
2010 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
In-Stock: 5,952
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.67900$6.79
100$0.44480$44.48
500$0.34402$172.01
1,000$0.31153$311.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27026$810.78
6,000$0.24948$1,496.88
9,000$0.23890$2,150.10
15,000$0.22700$3,405.00
21,000$0.22500$4,725.00
Manufacturers Standard Package