N-Channel 50 V 2.4A (Tc) 1W (Tc) Through Hole 4-HVMDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFD020PBF

DigiKey Part Number
IRFD020PBF-ND
Manufacturer
Manufacturer Product Number
IRFD020PBF
Description
MOSFET N-CH 50V 2.4A 4DIP
Customer Reference
Detailed Description
N-Channel 50 V 2.4A (Tc) 1W (Tc) Through Hole 4-HVMDIP
Datasheet
 Datasheet
EDA/CAD Models
IRFD020PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 1.4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-HVMDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,111
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.43000$2.43
10$1.56400$15.64
100$1.06800$106.80
500$0.85566$427.83
1,000$0.78742$787.42
2,500$0.71359$1,783.97
Manufacturers Standard Package