
RE115L28D502 | |
---|---|
DigiKey Part Number | 716-RE115L28D502-ND |
Manufacturer | |
Manufacturer Product Number | RE115L28D502 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 700.00mm (0 ~ 27.56") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±0.1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,758.31000 | $1,758.31 |