
RE10LA2A751 | |
---|---|
DigiKey Part Number | 716-RE10LA2A751-ND |
Manufacturer | |
Manufacturer Product Number | RE10LA2A751 |
Description | SFERNICE TRANSDUCERS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | - | |
Linearity | ±1% | |
Resistance | 750 Ohms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder, Wire Leads | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,893.41000 | $1,893.41 |