
PA16NP223MAB15 | |
---|---|
DigiKey Part Number | 716-PA16NP223MAB15-ND |
Manufacturer | |
Manufacturer Product Number | PA16NP223MAB15 |
Description | POT 22K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 22k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±500ppm/°C | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.610" (15.50mm) | |
Actuator Diameter | 0.315" (8.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.59000 | $20.59 |
20 | $16.39100 | $327.82 |
100 | $14.47670 | $1,447.67 |
500 | $12.77696 | $6,388.48 |