20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P10XXAI203KB30

DigiKey Part Number
716-P10XXAI203KB30-ND
Manufacturer
Manufacturer Product Number
P10XXAI203KB30
Description
POT 20K OHM 1/2W CERMET LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 0.5W, 1/2W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
Packaging
Box
Part Status
Active
Resistance (Ohms)
20k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±150ppm/°C
Rotation
290°
Resistive Material
Cermet
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.787" (20.00mm)
Actuator Diameter
0.118" (3.00mm)
Bushing Thread
M6 x 0.75
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.378" x 0.205" Face (9.60mm x 5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$15.32000$15.32
10$12.86400$128.64
25$11.99200$299.80
50$11.36900$568.45
100$10.77640$1,077.64
300$9.89717$2,969.15
500$9.51226$4,756.13
1,000$9.01316$9,013.16
Manufacturers Standard Package