
CH02016-18RJPW | |
---|---|
DigiKey Part Number | 716-CH02016-18RJPW-ND |
Manufacturer | |
Manufacturer Product Number | CH02016-18RJPW |
Description | CH 02016 18U 5% P WP E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.03W, 1/32W Chip Resistor 02016 (0504 Metric) RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 02016 (0504 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.019" L x 0.015" W (0.48mm x 0.39mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.06658 | $2,066.58 |