
VEMT2023X01 | |
|---|---|
DigiKey Part Number | VEMT2023X01TR-ND - Tape & Reel (TR) VEMT2023X01CT-ND - Cut Tape (CT) VEMT2023X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMT2023X01 |
Description | PHOTOTRANSISTOR 790 TO 970 NM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 860nm Top View 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | VEMT2023X01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 860nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 10 | $0.59900 | $5.99 |
| 100 | $0.43990 | $43.99 |
| 500 | $0.36866 | $184.33 |
| 1,000 | $0.34532 | $345.32 |
| 2,000 | $0.32550 | $651.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.25506 | $1,530.36 |
| 12,000 | $0.24408 | $2,928.96 |
| 18,000 | $0.24000 | $4,320.00 |

