
TSOP96540TR | |
---|---|
DigiKey Part Number | 751-TSOP96540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSOP96540TR |
Description | IR RECEIVER - PANHEAD PACKAGE - |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 24m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,120 | $0.91287 | $1,022.41 |
2,240 | $0.87743 | $1,965.44 |
3,360 | $0.85765 | $2,881.70 |
5,600 | $0.83370 | $4,668.72 |
7,840 | $0.81848 | $6,416.88 |
11,200 | $0.80283 | $8,991.70 |