
V6KL45DU-M3/I | |
---|---|
DigiKey Part Number | V6KL45DU-M3/IGITR-ND - Tape & Reel (TR) V6KL45DU-M3/IGICT-ND - Cut Tape (CT) V6KL45DU-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V6KL45DU-M3/I |
Description | DIODE ARRAY SCHOT 45V 6A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 45 V 6A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 450 µA @ 45 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK 5x6 (Dual) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.41400 | $4.14 |
100 | $0.32610 | $32.61 |
500 | $0.24920 | $124.60 |
1,000 | $0.21981 | $219.81 |
2,000 | $0.20354 | $407.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.17473 | $1,048.38 |
12,000 | $0.16300 | $1,956.00 |
18,000 | $0.15694 | $2,824.92 |
30,000 | $0.15000 | $4,500.00 |