


V12PM63-M3/I | |
---|---|
DigiKey Part Number | 112-V12PM63-M3/ITR-ND - Tape & Reel (TR) 112-V12PM63-M3/ICT-ND - Cut Tape (CT) 112-V12PM63-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12PM63-M3/I |
Description | DIODE SCHOTTKY 60V 4.6A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4.6A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 2400pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.72100 | $7.21 |
100 | $0.47370 | $47.37 |
500 | $0.36726 | $183.63 |
1,000 | $0.33297 | $332.97 |
2,000 | $0.30411 | $608.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,500 | $0.26516 | $1,723.54 |
13,000 | $0.24709 | $3,212.17 |
19,500 | $0.24413 | $4,760.53 |