


SS10PH45HM3/87A | |
---|---|
DigiKey Part Number | SS10PH45HM3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS10PH45HM3/87A |
Description | DIODE SCHOTTKY 45V 10A TO277A |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 45 V | |
Capacitance @ Vr, F | 270pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |