DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ188CA-E3/5B

DigiKey Part Number
112-SMBJ188CA-E3/5BTR-ND - Tape & Reel (TR)
112-SMBJ188CA-E3/5BCT-ND - Cut Tape (CT)
112-SMBJ188CA-E3/5BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ188CA-E3/5B
Description
TVS DIODE 188VWM 328VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
328V Clamp 2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
In-Stock: 6,230
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27100$2.71
100$0.18400$18.40
500$0.14300$71.50
1,000$0.12300$123.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.08800$281.60
6,400$0.08663$554.43
Manufacturers Standard Package