
LL101B-GS18 | |
|---|---|
DigiKey Part Number | LL101B-GS18GITR-ND - Tape & Reel (TR) LL101B-GS18GICT-ND - Cut Tape (CT) LL101B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101B-GS18 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20600 | $2.06 |
| 100 | $0.12900 | $12.90 |
| 500 | $0.09552 | $47.76 |
| 1,000 | $0.08468 | $84.68 |
| 2,000 | $0.07554 | $151.08 |
| 5,000 | $0.06562 | $328.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05948 | $594.80 |
| 20,000 | $0.05431 | $1,086.20 |
| 30,000 | $0.05168 | $1,550.40 |
| 50,000 | $0.04872 | $2,436.00 |
| 70,000 | $0.04697 | $3,287.90 |
| 100,000 | $0.04527 | $4,527.00 |

