
BZX85C7V5-TR | |
---|---|
DigiKey Part Number | 112-BZX85C7V5-TR-ND - Tape & Reel (TR) 112-BZX85C7V5-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C7V5-TR |
Description | DIODE ZENER 7.5V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.17600 | $1.76 |
100 | $0.06300 | $6.30 |
500 | $0.05900 | $29.50 |
1,000 | $0.05500 | $55.00 |
2,000 | $0.04850 | $97.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.05515 | $275.75 |
10,000 | $0.04984 | $498.40 |
15,000 | $0.04713 | $706.95 |
25,000 | $0.03500 | $875.00 |