


AS1FDHM3/H | |
---|---|
DigiKey Part Number | 112-AS1FDHM3/HTR-ND - Tape & Reel (TR) 112-AS1FDHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FDHM3/H |
Description | DIODE AVAL 200V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.38000 | $0.38 |
10 | $0.25500 | $2.55 |
100 | $0.20290 | $20.29 |
500 | $0.15244 | $76.22 |
1,000 | $0.13223 | $132.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.11541 | $346.23 |
6,000 | $0.10495 | $629.70 |
9,000 | $0.09962 | $896.58 |
15,000 | $0.09363 | $1,404.45 |
21,000 | $0.09008 | $1,891.68 |
30,000 | $0.08663 | $2,598.90 |
75,000 | $0.08000 | $6,000.00 |