


3.0C22CA-M3/I | |
---|---|
DigiKey Part Number | 112-3.0C22CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C22CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C22CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | 3.0C22CA-M3/I |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 84.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 84.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.86700 | $8.67 |
100 | $0.68050 | $68.05 |
500 | $0.55272 | $276.36 |
1,000 | $0.48850 | $488.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $0.39000 | $1,365.00 |
7,000 | $0.38900 | $2,723.00 |
10,500 | $0.38888 | $4,083.24 |