Y162740K0000B9R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $9.51250
Datasheet
FOIL-2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162740K0000B9R

DigiKey Part Number
Y162740K0000B9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y162740K0000B9R
Description
RES SMD 40K OHM 0.1% 1/2W 2010
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162740K0000B9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Last Time Buy
Last Time Buy Date: 9/30/2025
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$11.41250$28,531.25
Manufacturers Standard Package