FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y16253K01000D0W

DigiKey Part Number
Y16253K01000D0W-ND
Manufacturer
Manufacturer Product Number
Y16253K01000D0W
Description
RES SMD 3.01K OHM 0.5% 0.3W 1206
Customer Reference
Detailed Description
3.01 kOhms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y16253K01000D0W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Last Time Buy
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.062" W (3.20mm x 1.57mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Last Time Buy
Last Time Buy Date: 9/30/2025
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$13.08740$1,308.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.