cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0007528R858A9L

DigiKey Part Number
Y0007528R858A9L-ND
Manufacturer
Manufacturer Product Number
Y0007528R858A9L
Description
RES 528.858 OHM 0.05% 0.6W RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
528.858 Ohms ±0.05% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
25$17.83160$445.79
Manufacturers Standard Package