WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25122L200FEA

DigiKey Part Number
WSLP25122L200FEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP25122L200FEA
Description
RES 0.0022 OHM 1% 3W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP25122L200FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±275ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75527$1,510.54
Manufacturers Standard Package