
WSL2512R1200FEA | |
---|---|
DigiKey Part Number | 541-10139-2-ND - Tape & Reel (TR) 541-10139-1-ND - Cut Tape (CT) 541-10139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R1200FEA |
Description | RES 0.12 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $0.84300 | $8.43 |
25 | $0.72280 | $18.07 |
50 | $0.64720 | $32.36 |
100 | $0.58280 | $58.28 |
250 | $0.51224 | $128.06 |
500 | $0.46808 | $234.04 |
1,000 | $0.43057 | $430.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39870 | $797.40 |
4,000 | $0.37162 | $1,486.48 |
6,000 | $0.35772 | $2,146.32 |
10,000 | $0.34199 | $3,419.90 |
14,000 | $0.33262 | $4,656.68 |
20,000 | $0.32346 | $6,469.20 |