WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0470FEA

DigiKey Part Number
541-10133-2-ND - Tape & Reel (TR)
541-10133-1-ND - Cut Tape (CT)
541-10133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0470FEA
Description
RES 0.047 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
In-Stock: 5,582
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.44000$1.44
10$0.94800$9.48
25$0.81320$20.33
50$0.72880$36.44
100$0.65700$65.70
250$0.57844$144.61
500$0.52924$264.62
1,000$0.48742$487.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.35938$718.76
Manufacturers Standard Package