
WSL2010R0680FEA | |
---|---|
DigiKey Part Number | 541-10081-2-ND - Tape & Reel (TR) 541-10081-1-ND - Cut Tape (CT) 541-10081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2010R0680FEA |
Description | RES 0.068 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.38000 | $1.38 |
10 | $0.90400 | $9.04 |
25 | $0.77520 | $19.38 |
50 | $0.69440 | $34.72 |
100 | $0.62580 | $62.58 |
250 | $0.55056 | $137.64 |
500 | $0.50350 | $251.75 |
1,000 | $0.46348 | $463.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40062 | $1,602.48 |
8,000 | $0.37609 | $3,008.72 |
12,000 | $0.36350 | $4,362.00 |
20,000 | $0.34926 | $6,985.20 |
28,000 | $0.34077 | $9,541.56 |