
WSL1206R0750FEA | |
---|---|
DigiKey Part Number | 541-10064-2-ND - Tape & Reel (TR) 541-10064-1-ND - Cut Tape (CT) 541-10064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0750FEA |
Description | RES 0.075 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.71300 | $7.13 |
25 | $0.60960 | $15.24 |
50 | $0.54500 | $27.25 |
100 | $0.49010 | $49.01 |
250 | $0.42976 | $107.44 |
500 | $0.39204 | $196.02 |
1,000 | $0.35996 | $359.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31287 | $1,251.48 |
8,000 | $0.29303 | $2,344.24 |
12,000 | $0.28284 | $3,394.08 |
20,000 | $0.27132 | $5,426.40 |
28,000 | $0.26446 | $7,404.88 |