
WSC25154R000DBA | |
---|---|
DigiKey Part Number | 541-WSC25154R000DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSC25154R000DBA |
Description | WSC2515 4 .5% B43 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±0.5% 1W Chip Resistor 2515 J-Lead Automotive AEC-Q200 Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2515 J-Lead | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.150" W (6.35mm x 3.81mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.47060 | $347.06 |