
WSBS8518L0500JT | |
---|---|
DigiKey Part Number | WSBS8518L0500JT-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L0500JT |
Description | RESISTOR SHUNT 50 UOHM 5% 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.19000 | $15.19 |
10 | $10.63900 | $106.39 |
28 | $9.27286 | $259.64 |
56 | $8.52214 | $477.24 |
84 | $8.13655 | $683.47 |
252 | $7.25917 | $1,829.31 |
448 | $6.88263 | $3,083.42 |
952 | $6.46075 | $6,150.63 |