
WSBS5216L1000JT | |
---|---|
DigiKey Part Number | WSBS5216L1000JT-ND |
Manufacturer | |
Manufacturer Product Number | WSBS5216L1000JT |
Description | RESISTOR SHUNT 100 UOHM 5% 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µOhms ±5% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.78000 | $9.78 |
10 | $6.75800 | $67.58 |
25 | $5.94000 | $148.50 |
50 | $5.42780 | $271.39 |
100 | $4.99260 | $499.26 |
250 | $4.51612 | $1,129.03 |
500 | $4.21814 | $2,109.07 |
1,000 | $3.96508 | $3,965.08 |