
TNPW02018K06BEED | |
---|---|
DigiKey Part Number | 541-TNPW02018K06BEEDTR-ND - Tape & Reel (TR) 541-TNPW02018K06BEEDCT-ND - Cut Tape (CT) 541-TNPW02018K06BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02018K06BEED |
Description | RES 8.06K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02018K06BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.12400 | $1.24 |
50 | $0.10900 | $5.45 |
100 | $0.10300 | $10.30 |
500 | $0.09064 | $45.32 |
1,000 | $0.08604 | $86.04 |
5,000 | $0.08226 | $411.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07999 | $799.90 |
20,000 | $0.07602 | $1,520.40 |
30,000 | $0.07443 | $2,232.90 |
50,000 | $0.07259 | $3,629.50 |
70,000 | $0.07148 | $5,003.60 |
100,000 | $0.07037 | $7,037.00 |