WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120612R0FKEA

DigiKey Part Number
541-10572-2-ND - Tape & Reel (TR)
541-10572-1-ND - Cut Tape (CT)
541-10572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120612R0FKEA
Description
RCS1206 100 12R 1% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS120612R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 2,334
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11800$1.18
100$0.07000$7.00
1,000$0.04813$48.13
2,500$0.04556$113.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04109$205.45
10,000$0.03866$386.60
15,000$0.03762$564.30
25,000$0.03463$865.75
35,000$0.03348$1,171.80
50,000$0.03234$1,617.00
125,000$0.03209$4,011.25
250,000$0.03194$7,985.00
Manufacturers Standard Package