
RCS08052R20FKEA | |
---|---|
DigiKey Part Number | 541-10524-2-ND - Tape & Reel (TR) 541-10524-1-ND - Cut Tape (CT) 541-10524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052R20FKEA |
Description | RES SMD 2.2 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052R20FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.07700 | $0.77 |
100 | $0.04330 | $4.33 |
1,000 | $0.02807 | $28.07 |
2,500 | $0.02674 | $66.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03110 | $155.50 |
10,000 | $0.02935 | $293.50 |
15,000 | $0.02839 | $425.85 |
25,000 | $0.02757 | $689.25 |
35,000 | $0.02676 | $936.60 |
50,000 | $0.02620 | $1,310.00 |
125,000 | $0.02503 | $3,128.75 |
250,000 | $0.02434 | $6,085.00 |