
RCS06036R80FKEA | |
---|---|
DigiKey Part Number | 541-10490-2-ND - Tape & Reel (TR) 541-10490-1-ND - Cut Tape (CT) 541-10490-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06036R80FKEA |
Description | RES SMD 6.8 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06036R80FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.11400 | $1.14 |
100 | $0.06750 | $6.75 |
1,000 | $0.04621 | $46.21 |
2,500 | $0.04137 | $103.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03743 | $187.15 |
10,000 | $0.03500 | $350.00 |
15,000 | $0.03326 | $498.90 |
25,000 | $0.03152 | $788.00 |
35,000 | $0.03141 | $1,099.35 |
50,000 | $0.03130 | $1,565.00 |
125,000 | $0.03107 | $3,883.75 |
250,000 | $0.03092 | $7,730.00 |