
RCS06031K50FKEA | |
---|---|
DigiKey Part Number | 541-2789-2-ND - Tape & Reel (TR) 541-2789-1-ND - Cut Tape (CT) 541-2789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K50FKEA |
Description | RES SMD 1.5K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K50FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.06600 | $0.66 |
100 | $0.03610 | $3.61 |
1,000 | $0.02284 | $22.84 |
2,500 | $0.01984 | $49.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01848 | $92.40 |
10,000 | $0.01608 | $160.80 |
15,000 | $0.01546 | $231.90 |
25,000 | $0.01484 | $371.00 |
35,000 | $0.01425 | $498.75 |
50,000 | $0.01368 | $684.00 |
125,000 | $0.01356 | $1,695.00 |
250,000 | $0.01348 | $3,370.00 |
500,000 | $0.01313 | $6,565.00 |