PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF6540K000BYBF

DigiKey Part Number
PTF6540K000BYBF-ND
Manufacturer
Manufacturer Product Number
PTF6540K000BYBF
Description
RES 40K OHM 1/4W 0.1% AXIAL
Customer Reference
Detailed Description
40 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Obsolete
This product is no longer manufactured. View Alternative Package Types