
M55342K11B200ERS2 | |
---|---|
DigiKey Part Number | 541-M55342K11B200ERS2TR-ND - Tape & Reel (TR) 541-M55342K11B200ERS2CT-ND - Cut Tape (CT) 541-M55342K11B200ERS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K11B200ERS2 |
Description | THICK FILM RESISTOR 0402 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Military Thick Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.62000 | $1.62 |
10 | $1.08500 | $10.85 |
100 | $0.83830 | $83.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.76400 | $382.00 |
1,000 | $0.73741 | $737.41 |
1,500 | $0.72445 | $1,086.67 |
2,500 | $0.71039 | $1,775.97 |
3,500 | $0.70234 | $2,458.19 |
5,000 | $0.69471 | $3,473.55 |
12,500 | $0.67878 | $8,484.75 |