
IMS05ST332K | |
---|---|
DigiKey Part Number | IMS05ST332K-ND |
Manufacturer | |
Manufacturer Product Number | IMS05ST332K |
Description | FIXED IND 3.3MH 40MA 53 OHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Molded Inductor 40 mA 53Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | - | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 3.3 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 22mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 53Ohm Max | |
Q @ Freq | 45 @ 250kHz | |
Frequency - Self Resonant | 840kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |