
IHSM7832PJ121L | |
---|---|
DigiKey Part Number | IHSM7832PJ121L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM7832PJ121L |
Description | FIXED IND 120UH 1.5A 305MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Inductor 1.5 A 305mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 120 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 610mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 305mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.840" L x 0.320" W (21.34mm x 8.13mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.85960 | $285.96 |