
IHSM5832EB3R9L | |
---|---|
DigiKey Part Number | IHSM5832EB3R9L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM5832EB3R9L |
Description | FIXED IND 3.9UH 7.9A 21 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 7.9 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.9 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.640" L x 0.320" W (16.26mm x 8.13mm) | |
Height - Seated (Max) | 0.285" (7.24mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $3.04300 | $304.30 |