cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB1BV6R8M

DigiKey Part Number
IHB1BV6R8M-ND
Manufacturer
Manufacturer Product Number
IHB1BV6R8M
Description
FIXED IND 6.8UH 9.2A 8 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 9.2 A 8mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
-
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.660" Dia (16.76mm)
Height - Seated (Max)
0.840" (21.34mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
IHB1BV6R8M-ND
QuantityUnit PriceExt Price
48$7.54563$362.19
Manufacturers Standard Package