cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERL62390R00JKBF2

DigiKey Part Number
541-ERL62390R00JKBF2-ND
Manufacturer
Manufacturer Product Number
ERL62390R00JKBF2
Description
RES 390 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
94 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 2W Through Hole Resistor Axial Moisture Resistant Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.230" Dia x 0.562" L (5.84mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$38.08160$3,808.16
Manufacturers Standard Package