
CRCW121049R9FKEA | |
---|---|
DigiKey Part Number | 541-49.9AATR-ND - Tape & Reel (TR) 541-49.9AACT-ND - Cut Tape (CT) 541-49.9AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121049R9FKEA |
Description | RES SMD 49.9 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121049R9FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.09800 | $0.98 |
100 | $0.05680 | $5.68 |
1,000 | $0.03805 | $38.05 |
2,500 | $0.03380 | $84.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03197 | $159.85 |
10,000 | $0.02661 | $266.10 |
15,000 | $0.02542 | $381.30 |
25,000 | $0.02423 | $605.75 |
35,000 | $0.02414 | $844.90 |
50,000 | $0.02406 | $1,203.00 |