
CRCW121036R5FKEA | |
|---|---|
DigiKey Part Number | 541-36.5AATR-ND - Tape & Reel (TR) 541-36.5AACT-ND - Cut Tape (CT) 541-36.5AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121036R5FKEA |
Description | RES SMD 36.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121036R5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09800 | $0.98 |
| 25 | $0.07760 | $1.94 |
| 50 | $0.06600 | $3.30 |
| 100 | $0.05070 | $5.07 |
| 250 | $0.04500 | $11.25 |
| 500 | $0.04224 | $21.12 |
| 1,000 | $0.03805 | $38.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02369 | $118.45 |

