
CRCW121036R0JNEA | |
|---|---|
DigiKey Part Number | 541-36VTR-ND - Tape & Reel (TR) 541-36VCT-ND - Cut Tape (CT) 541-36VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121036R0JNEA |
Description | RES SMD 36 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121036R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09100 | $0.91 |
| 25 | $0.07160 | $1.79 |
| 50 | $0.06040 | $3.02 |
| 100 | $0.05070 | $5.07 |
| 250 | $0.04328 | $10.82 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03441 | $34.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02987 | $149.35 |
| 10,000 | $0.02661 | $266.10 |
| 15,000 | $0.02594 | $389.10 |
| 25,000 | $0.02496 | $624.00 |
| 35,000 | $0.02363 | $827.05 |
| 50,000 | $0.02199 | $1,099.50 |
| 60,000 | $0.02195 | $1,317.00 |
| 120,000 | $0.02181 | $2,617.20 |
| 125,000 | $0.02181 | $2,726.25 |

