715 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206715KFKEA

DigiKey Part Number
541-715KFTR-ND - Tape & Reel (TR)
541-715KFCT-ND - Cut Tape (CT)
541-715KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206715KFKEA
Description
RES SMD 715K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
715 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206715KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,549
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.04900$0.49
25$0.03720$0.93
50$0.03080$1.54
100$0.02570$2.57
250$0.02068$5.17
500$0.01782$8.91
1,000$0.01555$15.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00769$38.45
10,000$0.00759$75.90
15,000$0.00754$113.10
25,000$0.00749$187.25
35,000$0.00745$260.75
50,000$0.00742$371.00
60,000$0.00740$444.00
120,000$0.00735$882.00
125,000$0.00734$917.50
Manufacturers Standard Package